• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inateck 2D wireless barcode scanner Bluetooth®, Wi-Fi 2D Imager Black, Grey Hand-held USB, Bluetooth, 2.4 GHz radio

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode Scanner

  • With innovative AI features
  • A. Supports 1D & 2D barcodes, CMOS
  • B. 3 Connection methods: USB-C®, Bluetooth, 2.4 GHz wireless
  • C. Battery capacity 2600 mAh
  • D. Decode angle: Roll 360º, pitch 55º, Yaw 65º
  • E. Size: 9.2 cm * 6.9 cm * 16.2 cm Weight: 202 g
  • F. signaling mode: Buzzer, indicator light, vibration
  • G. Supports APP, SDK, dirty and damaged code scanning, automatic scan mode, inventory mode, duplicate detection, 1-to-many transfer
  • H. With smart charging station

Technical specifications

  • MATERIAL PC, ABS, TPU
  • Colour: grey.
  • Display LEDs (two): Green + Blue + Yellow + Red
  • Processor 32-bit
  • Light source: Red LED
  • USB-C® interface
  • Battery capacity 2600 mAh
  • Supply voltage 5 V
  • Operating / storage temperature 0 to 50 ° C / 32 to 122 ° F
  • Supported code types: Code 128, EAN-13, EAN-8, UPC-A, UPC-E, code 39, code 93, Codabar, Interleaved 2 of 5, standard 2 of 5, industrial 2 of 5, matrix 2 of 5, MSI, code 11, ISBN, ISSN, GS1 128, GS1 DataBar, GS1 DataBar Expanded, GS1 DataBar Limited, QRCode, PDF-417, AztecCode, Data Matrix
  • Supported operating systems are Windows XP/Win7/Win8/Win10/Win11, MAC OS, Google Android, Linux
  • Transmission range 100 m (2.4G)
  • Image sensor: 640*480 CMOS
  • Scanning speed: 100 per second
  • Minimum resolution 4 mil
  • Depth of field scanning range: 4 to 30 cm
  • Scan width 300 mm @ 400 mm
  • Scan mode: Image scan
  • Scan method: Manual/automatic
  • Minimum bar code contrast: 25%
  • Barcode angle: Rotation angle 360°, elevation angle ± 55°, declination angle ± 55°
  • Transfer modes: USB-C®, Bluetooth, 2.4G receiver
  • Feedback: Tone, LED, vibration
  • Shock resistance: Drop height up to 1.5 m.
Product type

2D wireless barcode scanner

Type

BCST-72_Gray

Type

Hand-held

Scanning technology

Imager

Readable code types

2D

Cordless scanning

Bluetooth®

Wi-Fi

35 m

Factory colour

Black

Grey

Interfaces

USB

Bluetooth

2.4 GHz radio

Width

69 mm

Height

162 mm

Depth

92 mm

Weight

205 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779539 inateck 2D wireless barcode scanner Bluetooth®, Wi-Fi 2D Imager Black, Grey Hand-held USB, Bluetooth, 2.4 GHz radio

Description

The Inteck BCST-72 2D barcode scanner was developed specifically for the areas of warehousing, logistics and inventory management. The device comes with a smart charging station that supports rapid charging of the 2600 mAh battery.

Powerful scan module
The integrated 300,000-pixel 2D module reads almost all 1D and 2D barcodes. Codes that are difficult to read, wrinkle or damaged are also reliably detected in a variety of lighting conditions.

APP configuration and integration
AI-enabled APP allows quick setup within a few seconds. The included SDK supports the direct connection to existing inventory management, POS and ERP systems.

Storage capacity for inventories
For comprehensive inventory recordings the device possesses an inventory mode, which can store up to 270,000 barcodes locally. The data connection is made via USB-C®, Bluetooth® or a 2.4 GHz receiver.

This text is machine translated.

Features

  • The Inteck BCST-72 is a professional, wireless 2D barcode scanner, which was developed especially for the areas of warehouse, logistics, retail and inventory management.
  • Equipped with powerful hardware, AI-based APP, and SDK for direct integration into inventory management, POS, or ERP systems without additional middleware.
  • Includes a 300,000-pixel 2D scanning module that supports virtually all 1D and 2D barcodes.
  • Provides fast bar code detection and easily reads blurred, damaged, dirty, wrinkled, or distorted barcodes under both bright and low light conditions.
  • Supported 1D barcodes: Code 128, EAN-13, EAN-8, UPC-A, UPC-E, code 39, code 93, Codabar, Interleaved 2 of 5, standard 2 of 5, industrial 2 of 5, matrix 2 of 5, MSI, code 11, ISBN, ISSN, GS1-128, GS1 DataBar, GS1 DataBar Expanded, GS1 DataBar Limited.
  • Supported 2D bar codes: QR Code, PDF417, Aztec Code, Data Matrix.
  • The AI-supported Inteck-APP enables a fast setup and data processing within a few seconds.
  • The included SDK supports seamless integration to improve system operations and convenience.
  • Ideal for small, medium and large businesses that need a reliable and versatile scanning solution.
  • Provides long-lasting performance with up to 180 days of battery life in standby mode and 180,000 scans per charge.
  • Allows flexible 3-in-1 connectivity via Bluetooth, 2.4G wireless, or a USB-C cable.
  • Compatible with desktop computers, laptops, tablets and smart phones running Windows, MacOS, iOS, Android and Linux.
  • The inventory mode stores up to 270,000 barcodes with up to 13 characters.
  • Typical users are warehouse workers, logistics managers, retail cash managers, supermarket personnel, librarians, Hospital Manager, Pharmacists, Production Manager, Shoppify Dealer, Amazon FBA Seller, eBay sellers, small business owners and IT integrators.

Scope of delivery

  • BCST-72
  • USB cable
  • User manual