• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inateck 2D wireless barcode scanner Bluetooth®, Wi-Fi 2D Imager Black, Yellow Hand-held Bluetooth, USB

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode Scanner

  • Advanced CMOS sensor: Supports scanning of 1D and 2D barcodes
  • Three-way connectivity: USB, Bluetooth and 2.4 GHz wireless
  • Powerful battery 2000 mAh for longer life
  • Wide decoding angle: Wheels 360°, inclination 65°, pivot 60°
  • Compact and lightweight 16.45 cm x 6.8 cm x 9.1 cm, 340 g
  • Versatile signals: Buzzer, indicator light and vibration
  • Advanced scanning modes: Supports damaged/dirty codes, automatic scanning, inventory mode, duplicate recognition and 1-to-many transfer

Technical specifications

  • MATERIAL PC, ABS, TPU
  • Colour: Grey + black
  • Display LEDs: 1x red LED, 1x white LED
  • Processor 32-bit
  • Light source: Red LED
  • Interface: USB-C®, Bluetooth
  • Battery capacity 2000 mAh
  • Supply voltage 5 V
  • Operating current: 190 mA
  • Standby power 30 mA
  • Operating / storage temperature 0 to 50 ° C / 32 to 122 ° F
  • Supported code types: Codabar, Code11, Code39 / Code93, UPC / EAN, Code128 / EAN128, InterLeaved2of5, MatrixOne, MSI CODE, standard 2of5, QR CODE, PDF417, Data Matrix, Aztec, Hanxin, Micro QR, Micro PDF417
  • Supported operating systems: Windows XP/Win7/Win8/Win10, MAC OS, Google Android, Linux
  • Transmission range: ≥30 m (wireless), ≥10 m (Bluetooth)
  • Image sensor 640×480 CMOS
  • Scanning speed: 200 per second
  • Minimum resolution: ≥ 5 mil
  • Depth of field scanning range: 5 Mil Code39: 5–12 cm, 15 Mil Code39: 4–25 cm, 10 Mil Code93: 4–21 cm, 15Mil UPC/EAN: 4–25 cm, 20Mil QR: 4–25 cm
  • Scan width: 5*5 cm²—30*30 cm²
  • Scan mode: Image scan
  • Scan method: Manual/automatic
  • Minimum bar code contrast: 35%
  • Barcode angle: Rotation angle 360°, tilt angle ± 55°, declination angle ± 55°
  • Cylindrical cross-scan: Diameter 20 mm
  • Transfer modes: USB-C®, Bluetooth, 2.4G receiver
  • Feedback: Tone, LED, vibration
  • Shock resistance: Height of up to 1.5 m.
Product type

2D wireless barcode scanner

Type

BCST-52_black

Type

Hand-held

Scanning technology

Imager

Readable code types

2D

Cordless scanning

Bluetooth®

Wi-Fi

30 m

Factory colour

Black

Yellow

Interfaces

Bluetooth

USB

Width

27 mm

Height

115 mm

Depth

47 mm

Weight

84 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779542 inateck 2D wireless barcode scanner Bluetooth®, Wi-Fi 2D Imager Black, Yellow Hand-held Bluetooth, USB

Description

The wireless Inteck BST-52 2D barcode scanner is designed for the flexible use in the trade and in logistics. Fitted with a CMOS-sensor the device reads 1D and current 2D barcodes reliably from paper and screens.

Flexible connectivity
The scanner offers three connection types: USB-C®, Bluetooth® and 2.4 GHz wireless. The supplied base station makes possible an automatic charging and the direct data transfer to the computer.

Versatile sensing
A further decoding angle and auto induction mode support hands-free scanning in the workplace. The module can even detect damaged, fuzzy or high-density codes.

Extensive Scan modes
In addition to automatic scanning, the device offers inventory mode, duplicate detection and 1-to-many transfer. The successful detection is signaled to the user via sound, LED display and vibration.

This text is machine translated.

Features

  • The scanner can quickly read different types of 1D and common 2D barcodes.
  • Screen scanning supports: The BCST-52 captures digital images so it can read barcodes directly from smartphone or laptop screens – Ideal for mobile payments in shops and supermarkets.
  • Smart Base Station: Connect it to a computer using the supplied USB-C® cable to automatically charge the barcode scanner and transfer scan data without the need for an additional charger or receiver.
  • Three connection methods: Enjoy flexible connectivity with a wireless connection to the base station, Bluetooth connection to tablets and smartphones, or a direct wired connection to a computer using the supplied USB-C® cable.
  • Excellent decoding capability: Easily reads damaged, blurred and high density barcodes and has an auto induction mode for hands-free scanning.
  • Supported 1D barcodes: Codabar, Code 11, Code 39 / Code 93, UPC / EAN, Code 128 / EAN 128, Interleaved 2 of 5, Standard 2 of 5, Matrix 2 of 5, MSI code.
  • Supported 2D barcodes: QR Code, Micro QR, PDF417, Micro PDF417, Data Matrix, Aztec, HAN Xin code.

Scope of delivery

  • Inateck BCST-52
  • 2x USB cable
  • User manual
  • Main hub
  • Double sided adhesive strips