• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies FM25C160B-G Flash memory IC SOIC 8 FRAM 16 kBit 2 K x 8 Tube

Packaging type
Tube
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
FRAM
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Type

FM25C160B-G

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

Infineon Technologies

Memory type

FRAM

Memory size (IC)

16 kBit

Organisation

2 K x 8

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3027382 Infineon Technologies FM25C160B-G Flash memory IC SOIC 8 FRAM 16 kBit 2 K x 8 Tube

User & Safety Instructions

User & Safety Instructions 3027382 Infineon Technologies FM25C160B-G Flash memory IC SOIC 8 FRAM 16 kBit 2 K x 8 Tube

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.