• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infranomic GHE-S-SL-93 Infrared heating 250 W 4 m² Silver

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared heating frameless

  • Decoration and heating in one
  • Safety glass
  • Frameless

Technical specifications

Product type

Infrared heating

Operating voltage

230 V

250 W

Suitable for rooms up to

4 m²

Mounting type

Wall

IPX4

Protection class

I

Factory colour

Silver

Dim

(W x H) 900 mm x 350 mm

Weight

6 kg

Width

900 mm

Height

350 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464783 Infranomic GHE-S-SL-93 Infrared heating 250 W 4 m² Silver

Warranty Terms

Warranty Terms 2464783 Infranomic GHE-S-SL-93 Infrared heating 250 W 4 m² Silver

Description

The infrared heaters impress with their elegant appearance. They are particularly suitable for living areas, representative rooms and bathrooms, but also for conservatories, hotels, holiday homes, restaurants, etc.

This text is machine translated.

Features

  • Decoration and heating in one
  • Safety glass (scratch-resistant, acid-resistant, washable, impact-resistant)
  • Surface temperature: Approx. 95 °C (no burning when touched)
  • Frameless

Scope of delivery

  • Infrared heating
  • Wall bracket
  • Power cable;
  • User manual.