• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine 16443F Power strip White 1 pc(s)

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine 16443F Power strip

  • 4x ground contact
  • 45° connections
  • 3 m cable length

Technical specifications

  • 3 m cord - white
Product type

Power strip

Cable length

0 cm

Material

Plastic

Factory colour

White

Length

300.00 cm

Width

5.00 cm

Height

5.00 cm

Weight

0.49

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739976 inLine 16443F Power strip White 1 pc(s)

Description

inLine® protective contact socket strip
Connections: Protective contact
Alignment of connections 45°
Plug: Angled earthing contact plug
Input voltage 230V
max. Output: 3500W
With increased protection against accidental contact
Material: plastic
GS certified



This text is machine translated.

Features

  • inLine - socket strip - 3500 watt
  • Device type: Power strip - external
  • Cable length 3 m
  • Input voltage : 230 V AC
  • Power capacity : 3500 watts
  • Output terminals : 4 x 2-pin power supply
  • Colour : White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.