inLine USB 3.0 hub, 7-port, aluminum housing, black, with 2.5A power supply
Product type
USB hub
Cable length
0 cm
Factory colour
Black
Width
6.00 cm
Height
14.00 cm
Depth
2.50 cm
Weight
0.507 kg
Keyboard layout
None (PC-controlled)
Transfer rate
5 GBit/s
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739754 inLine 35395I USB hub Black
Description
Active USB 3.2 1st Gen aluminum hub Data is transferred at up to 5 GB/s. The accompanying power supply enables a simultaneous working with several USB-devices. The hub is backwards compatible (USB 3.1, USB 3.0, USB 2.0 and USB 1.1). The aluminum design casing combines sophisticated design with high stability. Material: Aluminium Colour, black Output interfaces: 5x USB 3.2 1st Gen connectors blue (max. 5V / 1.3A), 2x USB 3.2 1st Gen connectors red (max. 5V / 2.4A, USB BC 1.2 Standard protocol) Weight approx. 170g System: Supports Windows, MacOS, Linux LED indicator: In normal operating mode it lights up blue, in excess current red Product dimensions (HxWxD): 2.5x6x14 cm USB 3.2 1st Gen 7-port HUB, USB 3.0 A plug to B plug connection cable 0.6 m, type C plug to B plug connection cable 0.6 m, instructions, adapter (1.8 m) 12 V/2.5 A
Technical data Power supply: Input voltage 100-240 V AC Input AC frequency: ~50/60 Hz, 1.5 A Output voltage 12.0 V DC Output current max. 2.5 A 30.0 W power output Average operational efficiency: 87.40% Low-load efficiency (10%): 84.37% Power consumption at zero load 0.07 W
This text is machine translated.
Features
inLine hub 7 connections
Device type: Hub - 7 connections
Sub-type: USB
Ports : 7 x USB 3.2 1st Gen 1
Features : Aluminium housing
Product certificates : USB 1.1, USB 2.0, USB 3.0, USB 3.1, USB 3.2 Gen 1
Weight: 170 g
Colour: black
System Requirements : Apple MacOS, Linux, Microsoft Windows
Description
Active USB 3.2 1st Gen aluminum hub Data is transferred at up to 5 GB/s. The accompanying power supply enables a simultaneous working with several USB-devices. The hub is backwards compatible (USB 3.1, USB 3.0, USB 2.0 and USB 1.1). The aluminum design casing combines sophisticated design with high stability. Material: Aluminium Colour, black Output interfaces: 5x USB 3.2 1st Gen connectors blue (max. 5V / 1.3A), 2x USB 3.2 1st Gen connectors red (max. 5V / 2.4A, USB BC 1.2 Standard protocol) Weight approx. 170g System: Supports Windows, MacOS, Linux LED indicator: In normal operating mode it lights up blue, in excess current red Product dimensions (HxWxD): 2.5x6x14 cm USB 3.2 1st Gen 7-port HUB, USB 3.0 A plug to B plug connection cable 0.6 m, type C plug to B plug connection cable 0.6 m, instructions, adapter (1.8 m) 12 V/2.5 A
Technical data Power supply: Input voltage 100-240 V AC Input AC frequency: ~50/60 Hz, 1.5 A Output voltage 12.0 V DC Output current max. 2.5 A 30.0 W power output Average operational efficiency: 87.40% Low-load efficiency (10%): 84.37% Power consumption at zero load 0.07 W
This text is machine translated.
Features
inLine hub 7 connections
Device type: Hub - 7 connections
Sub-type: USB
Ports : 7 x USB 3.2 1st Gen 1
Features : Aluminium housing
Product certificates : USB 1.1, USB 2.0, USB 3.0, USB 3.1, USB 3.2 Gen 1
Weight: 170 g
Colour: black
System Requirements : Apple MacOS, Linux, Microsoft Windows
What kind of USB hubs, multi-port splitters are you looking for?