The inLine® network media converter 10/100/1000Mb/s TP to fiber optic (SC duplex), MM, 550m is designed to migrate or extend existing networks at low cost. The converter corresponds to different IEEE 802.3 Ethernet standards and has a RJ45 10/100/1000Base-T port and a fiber optic SC duplex module slot. It offers fiber optic connections to far away network segments and is also ideal for connecting buildings. With the converter, it is possible to connect optical networks over distances of up to 550m. This can be achieved by connecting both devices directly via fiber optic cable. System administrators can use the converters everywhere in the network without performing changes to the existing cabling structure. Its compact size allows it to be installed in any desktop environment.
Multimode TX 1310nm
Conforms to the standards IEEE802.3 10Base-T, IEEE802.3u 10/100Base-TX/X, IEEE802.1q, IEEE802.1p QoS, IEEE802.1d, IEEE 802.3z, IEEE 802.3ab
Supports Auto-MDI/MDI-X
Automatic negotiation of full and half duplex mode
10/100/1000Base-T to 1000Base-FX
Status LEDs for displaying the power supply as well as the connection and activity of the ports
Link Fault Pass Through (LFP) function for easier maintenance of the network
External switching power supply 5V DC/1A
This text is machine translated.