• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine C13/C14 appliances Mains cable 1.50 m Black

1/7
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - Power cable - Protection contact angled on cold-device plug C13 - 1.5m

  • inLine power cable, Schuko on cold connector
  • Mains cable for connecting electrical devices with cold equipment connection

Technical specifications

  • 1.5 m - 90° plug - black
Product type

C13/C14 appliances Mains cable

Connection type

PG connector

Type A

PG plug

Type B

IEC C13 plug (cooling devices)

Cable length

1.50 m

Factory colour

Black

Cable use

C13/C14 appliances

Version

Mains cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739244 inLine C13/C14 appliances Mains cable 1.50 m Black

Description

Mains cable for connecting electrical devices with cold equipment connection.
Earthing contact plug CEE7/7 angled
Cold device plug IEC-C13 straight
Max. 250V/10A
Harmonised PVC cable H05VV-F



This text is machine translated.

Features

  • inLine - power cable - CEE 7/7 to IEC 60320 C13 - 1.5 m.
  • Type : Power cable
  • Special features : 90 degree connector
  • Length: 1.5 m
  • Connection : power CEE 7/7 - male
  • Plug (second end) : Current IEC 60320 C13
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.