• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine C13/C14 appliances Mains cable 1.80 m Black

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1.8 m - 90° plug - Black - Germany, European Union
Product type

C13/C14 appliances Mains cable

Connection type

PG connector

Type A

PG plug

Type B

IEC C13 plug (cooling devices)

Cable length

1.80 m

Factory colour

Black

Cable use

C13/C14 appliances

Version

Mains cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739240 inLine C13/C14 appliances Mains cable 1.80 m Black

Description


Connect several devices simultaneously: Supplies up to three end devices via only one safety contact connection.
Compact solution instead of socket strip: Saves space and reduces additional material usage.
Standards-compliant connections: With CEE7/7 plugs on 3x IEC-C13 compatible with common IT and office devices.
Robust and reliable: H05VV-F cable for long-term use in professional environments.
Flexible use: Ideal for office workplaces, server rooms or workshops, where several devices must be operated simultaneously.

The inLine mains Y-cable offers an efficient possibility of supplying power to several devices at the same time. By connecting up to three terminals via one safety plug, the need for additional power strips is reduced. This provides for more order and clarity in the office, server room or in the workshop.Thanks to the standard-compliant connections with CEE7/7 plugs and three IEC-C13 sockets, the cable can be used universally and is compatible with standard IT and office electronics devices. The robust H05VV-F cable ensures a reliable power supply and is suitable for permanent operation.With this cable work stations can be made more efficient, the use of materials can be reduced and the power supply can be optimized specifically.
Side A: CEE7/7 plug (protective contact)
Side B: IEC-C13 (cold devices)
H05VV-F
Operating temperature -10 to + 60 °C.
Storage temperature -20 to 70 °C.



This text is machine translated.

Features

  • inLine - mains splitter - Power IEC 60320 C13 to Power CEE 7/7 - 1.8 m.
  • Type : Network splitter
  • Special features : 90 degree connector, grounded, Y-shaped
  • Length 1.8 m
  • Localization : Germany, European Union
  • Connection: 3 x Power IEC 60320 C13
  • Plug (second end): Power CEE 7/7 - male
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.