• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine DisplayPort Cable DisplayPort plug 0.30 m Black 17133P gold plated connectors DisplayPort cable

1/8
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine – DisplayPort cable – black – gold-plated contacts – 0, 3M

  • Display port 1.2 cable
  • Supports 3840x2160, 2560x1600, 1920x1080 resolutions
  • 20-pin Plug on 20-pin Plug
  • Plug with lock
  • Gold-plated contacts

Technical specifications

  • To DisplayPort (M) - DisplayPort 1.2 - 30 cm - 4K support - Black
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Cable length

0.30 m

Factory colour

Black

Cable features

gold plated connectors

Cable use

DisplayPort

Cable design

Round

28

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739159 inLine DisplayPort Cable DisplayPort plug 0.30 m Black 17133P gold plated connectors DisplayPort cable

Description


Secure connection by locking: The DisplayPort connectors have a lock to prevent accidental release.
High-quality signal transmission:<> 3-way shielded and with gold-plated contacts for trouble-free picture and sound quality.
Supports UHD resolution: 4K at 60Hz ensures true to detail and smooth viewing.
Reliable in continuous use: Robust design with AWG 28 cross-section and durable round cable.
Wide range of applications: Ideal for conference rooms, training, digital signage and professional workstations.

The inLine® DisplayPort 1.2 cable is the reliable solution for professional applications requiring the highest signal quality and secure connections. With its 3-way shielding and gold-plated contacts it ensures a stable and interference-free transmission of image signals. Thanks to the support of resolutions up to 3840x2160 at 60Hz the cable enables a pin-sharp and fluent display in Ultra-HD quality.A special feature is the locking of the connectors, which reliably prevents accidental disconnection and thus ensures lasting connections – a decisive advantage in conference rooms, digital signage installations or when used in productive work environments. The robust round cable with AWG 28 cross-section convinces through longevity and stability in the daily operation.With the inLine® DisplayPort 1.2 cable you rely on a high-quality connection solution that meets professional demands in terms of quality, reliability and flexibility.
Outer diameter: 7.0 mm
Operating temperature -10 to + 60 °C.
Storage temperature -20 to 70 °C.
DisplayPort 20-pin Plug on 20-pin Plug
Design: Round cable



This text is machine translated.

Features

  • inLine – DisplayPort cable – DisplayPort to DisplayPort – 30 cm
  • Type : DisplayPort cable
  • Special features : 4K support
  • Length : 30 cm
  • Connection : 20-pin DisplayPort male
  • Connector (second end) : 20-pin DisplayPort male
  • Product Certifications : DisplayPort 1.2
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.