This inLine® HDMI-DVI adapter cable can be used to connect various DVI video sources with a digital signal, such as set-top boxes, DVD players, BlueRay, graphics cards and others to HDMI audio/video displays such as monitors, projectors, digital TVs and more. HDMI 19-pin type-A plug on DVI-D 18+1 socket Supports single link resolutions (digital signal only) Supports digital audio signals Supports 4.95gb/s capacity Compatible with HDMI 1.3 Supports 1080p Full HD resolution Shielding against external radio interferences Strong PE plastic coating against signal losses Cast connections Resealable blister PE packaging with EAN code
This text is machine translated.
Features
inLine video adapter – HDMI/DVI – 20 cm
Cable : Video adapter - HDMI / DVI
Length : 20 cm
Colour: black
Connection : DVI-D female
Connector (second end) : HDMI male
Description
This inLine® HDMI-DVI adapter cable can be used to connect various DVI video sources with a digital signal, such as set-top boxes, DVD players, BlueRay, graphics cards and others to HDMI audio/video displays such as monitors, projectors, digital TVs and more. HDMI 19-pin type-A plug on DVI-D 18+1 socket Supports single link resolutions (digital signal only) Supports digital audio signals Supports 4.95gb/s capacity Compatible with HDMI 1.3 Supports 1080p Full HD resolution Shielding against external radio interferences Strong PE plastic coating against signal losses Cast connections Resealable blister PE packaging with EAN code