• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine KVM matrix switcher 3840 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine KVM matrix switcher

  • 2-way KVM switch
  • Two computers in one console (consisting of 1x DisplayPort monitor, 1x HDMI monitor, 1x USB mouse and 1x USB keyboard)
  • Two additional USB 3.0 (USB 3.2 Gen 1) Type-A ports for peripherals
  • Audio support for microphone and speakers
  • Maximum video resolution: 3840 x 2160 per monitor

Technical specifications

  • 1 local user desktop
Product type

KVM matrix switcher

Video resolution

3840 x 2160 Pixel

Factory colour

Multicolour

Weight

1.892 kg

Length

16.50 cm

Width

10.10 cm

Height

6.60 cm

Dim

(L x W x H) 16.50 x 10.10 x 6.60 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739789 inLine KVM matrix switcher 3840 x 2160 Pixel

Description

The inLine KVM desktop switch was developed especially for using two monitors (1x HDMI 2.0, 1x DisplayPort 1.2) on two multimedia computers. With the inLine KVM desktop switch you can completely control two PCs with just one USB keyboard, mouse as well as two monitors. This Dual monitor HDMI/DP KVM switch supports resolutions of up to 3840 x 2160 (4K) at 60Hz, for maximum comfort when adapting to your screen requirements.
With the TTU emulation technology integrated into a new ASIC chip, the Dual monitor HDMI/DP USB KVM switch is able to offer a complete versatility in mastering the functional requirements of all types of modern keyboards and mice. It has a 2 channel stereo sound for full sound functions. Its advanced audio & microphone switching function also provides you with an uninterrupted multimedia experience during KVM operation (for example, you can listen to music from one PC while using another). Multi-platform support for PC and Mac is also available.
2-way KVM switch
Two computers in one console (consisting of 1x DisplayPort monitor, 1x HDMI monitor, 1x USB mouse and 1x USB keyboard)
Two additional USB 3.0 (USB 3.2 Gen 1) Type-A ports for peripherals
Audio support for microphone and speakers
Maximum video resolution: 3840 x 2160 per monitor

Delivery scope
1x inLine KVM desktop switch, Dual monitor, DisplayPort + HDMI
2x KVM cable set
1x plug-in power supply DC 12V
1x user manual

Please note:
The inLine KVM switches are designed for office and home office applications as well as for monitoring and controlling several computers from one workstation.
However, KVM switches are not suitable for gaming accessories such as mice and keyboards with programmable special keys, even gaming monitors with high frequencies above 120Hz are not supported.
The keyboard hotkey function only works on the intended console USB port, connected via the USB hub ports, the hotkey control is not possible.

This text is machine translated.

Features

  • inLine 62642I – KVM/audio/USB switch – 2 connections
  • Device type : KVM/Audio/USB switch - 2 connections
  • Subtype : KVM
  • Ports : 2 x KVM/audio/USB
  • Number KVM user : 1 local user
  • Features : HDCP compatible, 4K resolution, built-in 2-port SuperSpeed USB 3.0 hub