• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Laptop Power cable extension 1 m Black

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - DC extension cable - DC plug/socket 5.5 x 2.5 mm - AWG 18 - black 1 m.

  • Inner conductor 2x AWG18
  • DC plug/socket 5.5 x 2.5 mm

Technical specifications

  • For DC plug 2.5 mm (M) - 12 - 24 V - 1 m - black
Product type

Laptop Power cable extension

Connection type

DC (current)

Type A

DC coaxial connector

Type B

DC coaxial connector

Cable length

1 m

Factory colour

Black

Cable use

Laptop

Version

Power cable extension

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739888 inLine Laptop Power cable extension 1 m Black

Description

inLine® DC connector extension cable, black
Inner conductor: Copper AWG 18
DC plug/socket: 5.5 x 2.5 mm
Max. 12-24V/140W



This text is machine translated.

Features

  • inLine - Power supply extension cable - DC plug 5.5 mm to DC plug 2.5 mm - 1 m.
  • Type : Power supply extension cable
  • Special features : Max. Output 140 W
  • Length: 1 m
  • Connection : DC plug 5.5 mm - female
  • Plug (second end): DC connector 2.5 mm - male
  • Rated voltage : 12 - 24 V.
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.