• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine PC Mains cable 1 m Black

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1 m - 90° plug, right-angled connector - black
Product type

PC Mains cable

Connection type

PG connector

Type A

PG plug

Type B

IEC C13 plug (cooling devices)

Cable length

1 m

Factory colour

Black

Cable use

PC

Version

Mains cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739256 inLine PC Mains cable 1 m Black

Description

German CEE-7/7 power cable with 2-pin ground contact for connecting personal computers, monitors, printers, TV sets and many other electronic devices in the IT sector with a maximum current consumption of 10A to the 250V network
CEE 7/7 plug (German
Plug (socket) IEC 60320 C13
Three-wire cable H05VV-F
VDE-certified (German Electrical Engineering Association )
Moulded connector (die casting)



This text is machine translated.

Features

  • inLine - power cable - Power IEC 60320 C13 to Power CEE 7/7 - 1 m.
  • Type : Power cable
  • Special features : 90° connector, right-angled connector
  • Length: 1 m
  • Connection: Power IEC 60320 C13
  • Plug (second end): Power CEE 7/7 - male
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.