User & Safety Instructions 3739863 inLine Phone Cable [1x RJ45 plug - 2x TAE-N/F socket] 0.15 m Black
Description
This adapter converts an RJ45 jack into 1x TAE-N and an RJ11 socket. RJ45 plug on 1x TAE-N + 1xRJ11 socket CONFIGURATION RJ45 -> TAE-N/RJ11: 3-5/2, 4-1/3, 5-6/5/4, 6-2
This text is machine translated.
Features
inLine telephone adapter - 15 cm - black
Type : Telephone adapter
Length 15 metres
Connections : RJ-45 male
Connector (second end) : TAE-N female
RJ-11 - female
Colour: black
Description
This adapter converts an RJ45 jack into 1x TAE-N and an RJ11 socket. RJ45 plug on 1x TAE-N + 1xRJ11 socket CONFIGURATION RJ45 -> TAE-N/RJ11: 3-5/2, 4-1/3, 5-6/5/4, 6-2