• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Phone Cable 2 m Black

1/9
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For RJ-12 (W) - 2 m
Product type

Phone Cable

Connection type

RJ12

Type A

RJ12 socket

Type B

RJ12 plug

Cable length

2 m

Factory colour

Black

Cable use

Phone

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739089 inLine Phone Cable 2 m Black

Description

Modular extension, RJ12 plug at RJ12 socket for extending telephone and modem cables
RJ12 plug on RJ12 socket 6P6C
Standard flat cable 6-wire
Length 2m



This text is machine translated.

Features

  • inLine telephone extension cable - 2 m
  • Type : Telephone extension cables
  • Wire per cable : 6 wires
  • Length : 2 meters
  • Connection : RJ-12 male
  • Plug (second end): RJ-12 - female