• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Series Adapter [1x PS/2 socket - 1x USB-A plug] Black

1/9
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - USB PS/2 adapter - USB plug A to PS/2 socket

  • USB plug type A at 6-pin mini DIN (PS/2) socket
  • Allows PS/2 devices to be connected to the USB port

Technical specifications

  • To USB (M)
Product type

Series Adapter

Connection type

USB

No. of A connectors

1 x

Type A

PS/2 socket

No. of B connections

1 x

Type B

USB-A plug

Version

Adapter

Factory colour

Black

Cable use

Series

Range of use

Serial/parallel port adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739056 inLine Series Adapter [1x PS/2 socket - 1x USB-A plug] Black

Description

USB plug type A at 6-pin mini DIN (PS/2) socket. Allows PS/2 devices to be connected to the USB port
Can be used only for PS/2 Combi devices



This text is machine translated.

Features

  • inLine keyboard/mouse adapter
  • Type : keyboard / mouse adapter
  • Connection : 6-pin mini-DIN (PS/2 style) - female
  • Connector (second end) : 4-pin USB Type A male