• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Series Adapter Multicolour

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • inLine keyboard adapter, 5-pin DIN plug on PS/2 socket
Product type

Series Adapter

Connection type

PS/2

Type A

DIN plug 5-pin

Type B

PS/2 socket

Version

Adapter

Factory colour

Multicolour

Cable use

Series

Range of use

Serial/parallel port adapters

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739876 inLine Series Adapter Multicolour

Description

The keyboard adapter is used to connect a PS/2 keyboard to the DIN AT-connection of the PC.
PS/2 socket to 5 pin DIN plug
PS/2 keyboard to AT-Computer



This text is machine translated.

Features

  • inLine keyboard adapter
  • Type : Keyboard adapter
  • Connection : 6-pin mini-DIN (PS/2 style) - female
  • Connector (second end): DIN 5-pin - male