• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine USB 2.0 Cable

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - USB 3.2 2nd Gen adapter - USB-A plug on USB-C socket

  • USB 3.2 2nd Gen adapter
  • USB-A plug to USB Type-C socket
  • For connecting USB hard disks, USB graphics cards etc. with USB type C connection to a PC with USB-A socket
  • Suitable for data transfer rates of up to 10 GB/s.
  • Supports USB Power delivery up to a charging current of 0.9 ampere

Technical specifications

  • USB 3.2 Gen 2 - 0.9 A black
Product type

USB 2.0 Cable

Connection type

USB-C®

Type A

USB-A plug

Type B

USB-C® socket

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Cable

Range of use

USB adapters

Weight

0.10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739861 inLine USB 2.0 Cable

Description


USB 3.2 2nd Gen adapter
USB-A plug to USB Type-C socket
For connecting USB hard disks, USB graphics cards etc. with USB type C connection to a PC with USB-A socket
Suitable for data transfer rates of up to 10 GB/s.
Supports USB Power delivery up to a charging current of 3 ampere (15W)



This text is machine translated.

Features

  • inLine - USB Type-C adapter - USB Type A to 24 pin USB-C
  • Type : USB Type-C adapter
  • Special features : Power supply technology
  • Connection : 9-pin USB Type A - male
  • Connector (second end) : 24 pin USB-C - female
  • Rated current : 0.9 A.
  • Product certifications : USB 3.2 Gen 2
  • Colour: black