USB 3.2 1st Gen active cable, USB-C connector to USB-C connector, black, 10m
Product type
USB-C cable
Cable specs
USB4™
Version
Cable
Connections
USB-C® plug
Factory colour
Black
Cable length
10 m
Cable design
Round
Connection type
USB4™
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739887 inLine USB-C cable USB4™ USB-C® plug 10 m Black 35671C
Description
Stable data transfer over long distances: The built-in signal amplification provides reliable USB 3.2 1st Gen connections with up to 5 GB/s, even for cable lengths up to 15 m. High compatibility: Supports USB-C devices from a wide range of manufacturers, including docking stations, monitors, storage solutions and peripherals. Active electronics for constant signal quality: The integrated repeater technology automatically compensates signal losses and ensures a consistently high transmission quality. Flexible applications: Ideal for professional applications in IT, industry or conference environments, plug and play without additional drivers. Optional power supply: Power supply variants provide additional stability with particularly long cable lengths or power-hungry USB-C devices.
The inLine® USB 3.2 Gen 1 active cable with USB-C connectors on both ends is designed for professional use to reliably transfer data over longer distances. Thanks to the integrated electronics the signal is actively amplified, so that a consistently high data quality is achieved even at cable lengths of up to 15 meters.The cable supports a data transfer rate of up to 5 GB/s, making it Ideal for applications that require a stable and fast connection between two USB-C devices, such as docking stations, monitors, external hard drives, measuring devices, or audio/video components.The USB 3.2 1st Gen standard makes the cable backwards-compatible with older USB versions and gives you maximum flexibility to use. Versions with the accompanying power supply unit also enable the power supply of energy-intensive devices and ensure a constant power even under high data loads.The robust plastic housing and the high-quality workmanship ensure a long service life.Connections: USB-C Plug at USB-C Plug Standard: USB 3.2 1st Gen (up to 5 GB/s) Signal processing: Integrated signal amplification (active) Comfort: hot swap, plug & play compatible Colour: Black Housing material: Plastic Operating systems: Supports Windows 7 and MacOS 10 or higher Note: Non-cascadable (not extendable with other active cables) Variants 10 m and 15 m: B> Inclusive of plug-in power supply for additional signal stability Power supply: AC 100-240 V, 50-60 Hz, DC 5.0 V / 1.0 A (max. 5.0 W)
This text is machine translated.
Features
General:
Cable length 10 m
Connection 1 USB C
Connection 2 USB A
USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
Max. Data transfer rate 5 Gbps
Product color: Black
Description
Stable data transfer over long distances: The built-in signal amplification provides reliable USB 3.2 1st Gen connections with up to 5 GB/s, even for cable lengths up to 15 m. High compatibility: Supports USB-C devices from a wide range of manufacturers, including docking stations, monitors, storage solutions and peripherals. Active electronics for constant signal quality: The integrated repeater technology automatically compensates signal losses and ensures a consistently high transmission quality. Flexible applications: Ideal for professional applications in IT, industry or conference environments, plug and play without additional drivers. Optional power supply: Power supply variants provide additional stability with particularly long cable lengths or power-hungry USB-C devices.
The inLine® USB 3.2 Gen 1 active cable with USB-C connectors on both ends is designed for professional use to reliably transfer data over longer distances. Thanks to the integrated electronics the signal is actively amplified, so that a consistently high data quality is achieved even at cable lengths of up to 15 meters.The cable supports a data transfer rate of up to 5 GB/s, making it Ideal for applications that require a stable and fast connection between two USB-C devices, such as docking stations, monitors, external hard drives, measuring devices, or audio/video components.The USB 3.2 1st Gen standard makes the cable backwards-compatible with older USB versions and gives you maximum flexibility to use. Versions with the accompanying power supply unit also enable the power supply of energy-intensive devices and ensure a constant power even under high data loads.The robust plastic housing and the high-quality workmanship ensure a long service life.Connections: USB-C Plug at USB-C Plug Standard: USB 3.2 1st Gen (up to 5 GB/s) Signal processing: Integrated signal amplification (active) Comfort: hot swap, plug & play compatible Colour: Black Housing material: Plastic Operating systems: Supports Windows 7 and MacOS 10 or higher Note: Non-cascadable (not extendable with other active cables) Variants 10 m and 15 m: B> Inclusive of plug-in power supply for additional signal stability Power supply: AC 100-240 V, 50-60 Hz, DC 5.0 V / 1.0 A (max. 5.0 W)