• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine USB-C cable USB4™ USB-C® plug 5 m Black 4K UHD 35705A

Product type
USB-C cable
Cable specs
USB4™
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - USB 3.2 1st Gen cable - USB-C plug/plug - black - 5m

  • USB 3.2 Gen.1x2 connection cable, SuperSpeed USB 10Gb/s compatible
  • USB Type C connector to USB Type C connector
  • For connecting USB hard disks, USB graphics cards etc. with USB-C connection
  • Suitable for data transfer rates up to 10Gb/s.
  • Supports USB Power delivery up to a charging current of 3 ampere
  • High-quality cable with twisted wires couples

Technical specifications

  • USB 3.2 Gen 2 - 20 V - 3 A - 5 m - USB Power Delivery (60W) - Black
Product type

USB-C cable

Cable specs

USB4™

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

5 m

Cable features

4K UHD

Cable design

Round

Transfer rate (max.)

10 GBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB4™

Cable type

USB cable

UKCA

not relevant

Description


USB 3.2 Gen 1x2 connection cable, SuperSpeed USB 10 GB/s compatible
USB Type C connector to USB Type C connector
In accordance with IEC 62680-1-3:2021 standard
For connecting USB hard disks, USB graphics cards etc. with USB-C connection
Resolutions up to 4K@60Hz are supported as monitor cable
Suitable for data transfer rates of up to 10 GB/s.
Supports USB Power delivery up to a charging current of 3 ampere (at max. 20V = 60W)
High-quality cable with twisted wires couples
Colour, black



This text is machine translated.

Features

  • inLine - USB type-C cable - 24 pin USB-C to 24 pin USB-C - 5 m
  • Type : USB type-C cable
  • Special features : USB Power delivery (60W)
  • Length : 5 meters
  • Connection : 24 pin USB-C male
  • Connector (second end) : 24 pin USB-C male
  • Rated voltage : 20 V.
  • Rated current : 3 A.
  • Product certifications : USB 3.2 Gen 2
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.