• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine USB cable USB 3.2 2nd Gen USB-C® plug 0.20 m Black incl. USB 33441G

1/7
Product type
USB cable
Cable specs
USB 3.2 2nd Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - USB 3.2 2nd Gen adapter cable - Plug C to mounting socket C - 0.20m

  • inLine USB 3.1 adapter cable, plug C to mounting socket C, 0.2 m
  • USB C connector to USB C mounting socket

Technical specifications

  • Up to USB-C (W) - USB 3.1 Gen 1 - 20 cm - Black
Product type

USB cable

Cable specs

USB 3.2 2nd Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

0.20 m

Cable features

incl. USB

Cable design

Round

Transfer rate (max.)

10 GBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB

Cable type

USB cable

Type A

USB-C® socket

Type B

USB-C® plug

Weight

0.019

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739035 inLine USB cable USB 3.2 2nd Gen USB-C® plug 0.20 m Black incl. USB 33441G

Description

inLine® USB 3.2 2nd Gen adapter cable, plug C to mounting socket C, 0.2 m
USB Type-C connector to USB Type-C mounting socket
Opening for USB socket approx. 9x3.5 mm, hole spacing: Approx. 25 mm
Thread length of the enclosed screws #4-40 approx. 15mm
1:1 assignment
Colour, black
Max. 10 GB/s (USB 3.2 2nd Gen)
Supports Power delivery up to 100W
Length approx. 0.2m



This text is machine translated.

Features

  • inLine USB type-C extension cable - 20 cm
  • Type : USB type C extension cable
  • Length : 20 cm
  • Connection : 24-pin USB-C male
  • Connector (second end) : 24-pin USB-C female
  • Product certifications : USB 3.1 Gen 1
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.