• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine USB power cable USB4™ USB-A plug 3 m Black 35653

1/9
Product type
USB power cable
Cable specs
USB4™
Version
Power cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - USB 3.2 1st Gen extension - USB A plug / socket - black - with stand - 3M

  • Supports transfer rates up to 5 GBit/s.
  • The upper connection ""DATA"" offers a full USB 3.0 socket (type A)
  • The front connector ""Charge" only supplies 5V voltage and serves to charge, e.g. iPod, iPhone, MP3 Player etc.
  • With magnet in the base

Technical specifications

  • For USB Type A (W) - USB 3.0 - 3 m - Black
Product type

USB power cable

Cable specs

USB4™

Version

Power cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

Factory colour

Black

Cable length

3 m

Signal flow

Bidirectional (A↔B)

Cable design

Round

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB4™

Cable type

USB cable

Compatible with Apple devices

iPod

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739023 inLine USB power cable USB4™ USB-A plug 3 m Black 35653

Description

Extension cable A plug to 2x A socket (1x only USB power connection, 5V DC)
USB 3.2 1st Gen extension cable A plug at 2x A socket
Supports transfer rates up to 5 GB/s.
The upper connection "DATA" offers a full USB 3.2 socket (type A)
The front connector "CHARGE" delivers the 5V USB voltage and is used to charge without any data transfer, e.g. from an iPod, iPhone, MP3 player etc.
With magnet in the base
Max. Current 900mA



This text is machine translated.

Features

  • inLine - USB extension cable - type A USB to type A USB - 3 m
  • Type : USB extension cable
  • Special features : Magnetic base
  • Length: 3 m
  • Connection : 9-pin USB Type A - male
  • Connector (second end) : 2 x 9 pin USB Type A - female
  • Product Certifications : USB 3.0
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.