• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAT 868-r1o Eberle Wireless indoor thermostat

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wireless indoor thermostat

Series

Eberle

Operation type

mechanical

Power supply (LOV)

battery-powered

Compatible with

Air conditioners

Frequency

868 MHz

Hysteresis

0.5 °C

Temperature range

5 - 30 °C

Max. temperature setting

30 °C

Min. temperature setting

5 °C

Factory colour

White

Width

28 mm

Height

75 mm

Depth

25.5 mm

Weight

100 g

Content

1 pc(s)

Dim

(W x H x D) 28 x 75 x 25.5 mm

Hub

Not required

Similar RAL

9010

Transfer Standard (Smart Home)

Manufacturer-specific

Operating voltage

3 V

Contact load capacity

6 A

Contact current

6 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560849 INSTAT 868-r1o Eberle Wireless indoor thermostat

Description

Features

  • Adjustment button
  • Self-learning address setting
  • Frost protection
  • This text is machine translated.

Scope of delivery

  • Radio transmitter
  • User manual.

Hints

For the operation 2 x 1.5 V AA batteries are required. Please order separately.

More interesting products

(*All information is plus legal VAT)