• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ 300 2 x 3.9 GHz Dual Core Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™

Processor/type

300

CPU type

Dual Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

2 x

CPU speed

3.9 GHz

CPU turbo clock speed (max.)

3.90 GHz

No. of processor P cores

2

CPU performance core base clock speed

3.9 GHz

CPU performance core boost clock

3.90 GHz

Graphics card type

Intel UHD Graphics

Graphics card type

710

CPU clock rate

2 x 3.9 GHz / max. 3.90 GHz

UKCA

yes

Description

Boxed Processor 300 6M Cache up to 3.90 GHz FC-LGA16A - 3.9 GHz

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.