• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i5 i5-12500 6 x 3 GHz Boxed processor PC base: Intel® 1700

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i5

Processor/type

i5-12500

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

6 x

CPU speed

3 GHz

CPU turbo clock speed (max.)

4.6 GHz

Graphics card type

Intel UHD Graphics

Graphics card type

770

CPU clock rate

6 x 3 GHz / max. 4.6 GHz

Cable length

0 cm

Factory colour

Multicolour

Keyboard layout

German, QWERTZ

Onboard graphics card

Yes

RAM / Max. upgrade

128 GB

Onboard graphics card (version)

UHD graphics 770

CPU cache

18 MB

UKCA

yes

Description

Intel® Directed I/O Virtualization Technology (VT-d)Intel® Directed I/O Virtualization Technology (VT-d) continues to support existing virtualization solutions for IA-32 (VT-x) and Itanium® processor (VT-i)-based systems and adds new support for I/O device virtualization. Intel VT-d can help users improve the security and reliability of systems and the performance of I/O devices in virtualized environments.Intel® Virtualization Technology (VT-x)With Intel® Virtualization Technology (VT-x), one hardware platform can be used as multiple "virtual" platforms. It provides improved manageability by reducing downtime and maintaining productivity by moving the compute operations into separate partitions.Intel 64In conjunction with the software, the Intel® 64 architecture enables 64-bit processing on servers, workstations, PCs, and mobile platforms.¹ Intel 64 improves performance by allowing the system to address more than 4 GB virtual and physical memory through this processor expansion.Intel® Clear Video HD TechnologyIntel® Clear Video HD Technology, like its previous version Intel® Clear Video Technology, is a suite of image decoding and image processing technologies built into the integrated processor graphics that improves video playback and provides better, sharper images and more natural, more realistic and vibrant colors, as well as a clear and stable video image. Intel® Clear Video HD technology delivers enhanced video quality for richer colors and more realistic skin tones.CacheThe CPU cache is an area of fast memory located in the processor. Intel® smart cache refers to the architecture that allows all cores to dynamically share access to the load-level cache.Intel® AES New InstructionsIntel® AES New Instructions (Intel® AES-NI) is a collection of instructions for fast and secure encryption and decryption of data. AES-NI are valuable components for cryptographic applications such as: Mass encryption/decryption applications, authentication, random number generation, and authentication encryption.Retirement conditionsStandby states (C states) are used to save energy when the processor is idle. C0 is the operating state, i.e. the CPU performs useful tasks. C1 is the first idle state, C2 is the second state, etc., where more energy savings are applied for higher C-state numbers.Intel® Turbo Boost TechnologyIntel® Turbo Boost technology dynamically increases the frequency of a processor as needed by taking advantage of the temperature and power reserves to provide more speed and otherwise more energy efficiency when needed.Max. Turbo frequencyThe maximum turbo frequency is the maximum single-core clock frequency at which the processor can be operated with Intel® Turbo Boost technology and, if present, with Intel® Thermal Velocity Boost. The frequency is measured in gigahertz (GHz), or in billions of cycles per second.Execute Disable BitExecute Disable Bit is a hardware-based security feature that can reduce the risk of virus infections and prevent malicious software from running on the server or on the network.Intel® Hyper-Threading TechnologyIntel® Hyper-Threading Technology enables two processing threads per physical Kern. Applications with many threads can do more tasks in parallel and end tasks earlier.Command setA command set refers to the set of basic commands and instructions that a microprocessor understands and can execute. The value displayed indicates which Intel command set this processor is compatible with.Intel® quick sync videoIntel® quick sync video provides fast video conversion for portable media players, online publishing, and video editing and development.Intel® VT-x with extended page tables (ept)Intel® VT-x with extended page tables (ept), also known as second-level address translation (SLAT), accelerates memory-intensive virtualization applications. Using extended page tables on platforms with Intel® virtualization technology reduces the total cost of storage and power, and increases battery life through hardware optimization of page table management.Intel® OptaneTM memory size supportedIntel® Optane™ memory is a revolutionary new class of non-volatile memory that is located between system memory and data storage to accelerate the performance and responsiveness of the system. In combination with the Intel® Rapid Storage Technology driver, it seamlessly manages multiple storage tiers when deploying a virtual disk to the operating system. This ensures that frequently used data is at the fastest memory level. Intel® OptaneTM™ memory requires specific hardware and software configuration. For configuration requirements, see .Advanced Intel SpeedStep® technologyAdvanced Intel SpeedStep® technology is an advanced feature for the combination of high performance and lowest power consumption required on mobile devices. The conventional Intel SpeedStep® technology switches the voltage and frequency between high and low values simultaneously depending on the processor load. The Intel SpeedStep® advanced technology is built on this architecture and uses design strategies such as voltage and frequency separation, clock partitioning and restoration.Secure keyIntel® secure key is based on a digital random number generator that generates completely random numbers, thus strengthening encryption algorithms.Intel speed shift technologyIntel® speed shift technology uses hardware-controlled P-states to achieve significantly faster response times with short-term, transient single-threaded workloads (as when browsing the web). For this, the processor is enabled to select the best operating frequency and voltage in each case, in order to achieve optimum performance and energy efficiency.Intel® deep learning boost (Intel® DL boost)A new set of embedded processor technologies to accelerate AI deep learning use cases. This adds a new VNNI (vector neural network instruction) to Intel AVX-512, which significantly improves deep learning performance over previous generations.Command set extensionsCommand set extensions are additional instructions for increasing performance when the same operations are performed on multiple data objects. These can include SSE (streaming SIMD extensions) and AVX (advanced vector extensions).Intel® Turbo Boost Max Technology 3.0Intel® Turbo Boost Max Technology 3.0 identifies the core(s) with the best performance and delivers increased performance to these cores by increasing the clock frequency as needed, using power and temperature reserves.Thermal monitoring technologiesThermal monitoring technologies protect the processor package and the system from temperature-related failures through temperature management functions. A digital temperature sensor on the chip detects the temperature of the core, and the temperature management functions reduce the power consumption of the package and thus the temperature, as needed, in order to comply with the limits for normal operation.Intel® volume management device (VMD)Intel® volume management device (VMD) provides a common, robust hot-plug and LED management method for NVME solid-state drives.Intel® Gauss and Neural AcceleratorsThe Intel® Gauss and Neural Accelerator (GNA) is an accelerator block running at extremely low power consumption, designed for audio and speed-centric AI workloads. Intel® GNA is designed to run audio-based neural networks with extremely low power consumption while reducing this workload to the CPU.MBE (mode-based Execute Control)Mode-based execution control can more reliably verify and enforce the integrity of the code at the kernel level.Intel® Boot GuardIntel® device protection technology with boot guard helps protect the environment from viruses and malicious software attacks from operating system activation.Intel® control-flow enforcement technologyCET – Intel control-flow enforcement technology (CET) protects against the misuse of legitimate code snippets caused by return-oriented programming (ROP) attacks to take over the control structure.

This text is machine translated.

Features

  • Intel® Core™ i5 processor familyLGA 1700 processor socketProcessor manufacturer: Intel. Memory channels: Two-channelMaximum internal memorySupported by the processor: 128 GBMemory typesSupported by the processor: DDR4 SDRAMDDR5 SDRAM Intel UHD graphics 770 on-board graphics adapter modelOn-board graphics adapter supported outputs: Embedded DisplayPort (eDP) 1.4bDisplay port 1.4aHDMI 2.1On-Board graphics adapter Base frequency 300 MHz. Market Segment: DesktopTerms of use: PC/client/tabletWorkstationPCI-Express-Slots version: 5.04.0. Packaging type: Retail box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.