• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i7 i7-14700 20 x 2.1 GHz 20-Core Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i7

Processor/type

i7-14700

CPU type

20-Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

20 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU performance core boost clock

5.4 GHz

Graphics card type

Intel UHD Graphics

Graphics card type

770

CPU speed

300 MHz

Level 3 cache

33 MB

CPU clock rate

20 x 2.1 GHz / max. 5.4 GHz

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028702 Intel® Core™ i7 i7-14700 20 x 2.1 GHz 20-Core Boxed processor PC base: Intel® 1700

Description

CPU i7-14700 20 cores 5.4 GHz LGA1700 - Core i7 - 5.4 GHz

This text is machine translated.

Features

  • Intel® Core™ i7 processor family
  • LGA 1700 processor socket
  • Processor manufacturer: Intel
  • Memory channels: Two-channel
  • Maximum internal memory supported by processor: 192 GB
  • Memory types supported by the processor: DDR4 SDRAM, DDR5 SDRAM
  • Intel UHD graphics 770 on-board graphics adapter model
  • On-board graphics adapter supported outputs: Embedded DisplayPort (eDP) 1.4b, DisplayPort 1.4a, HDMI 2.1
  • On-Board graphics adapter Base frequency 300 MHz
  • Market Segment: Desktop
  • Terms of use: Workstation, PC/client/tablet
  • PCI Express slots version 4.0, 5.0
  • Intel® Turbo Boost Max Technology 3.0 frequency: 5.4 GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.