• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i7 i7-14700F 20 x 2.1 GHz 20-Core Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i7

Processor/type

i7-14700F

CPU type

20-Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

20 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU efficiency core base clock speed

1.5 GHz

CPU efficiency core boost clock

4.2 GHz

CPU performance core base clock speed

2.1 GHz

CPU performance core boost clock

5.4 GHz

Level 3 cache

33 MB

CPU clock rate

20 x 2.1 GHz / max. 5.4 GHz

Factory colour

Multicolour

Keyboard layout

German, QWERTZ

Weight

0.438

UKCA

yes

Description

CPU i9-14700F 20 cores 5.4 GHz LGA1700 - Core i9 - 5.4 GHz

This text is machine translated.

Features

  • Intel® Core™ i7 processor family
  • LGA 1700 processor socket
  • Processor manufacturer: Intel
  • Memory channels: Two-channel
  • Maximum internal memory supported by processor: 192 GB
  • Memory types supported by the processor: DDR4 SDRAM, DDR5 SDRAM
  • Market Segment: Desktop
  • Terms of use: PC/client/tablet
  • PCI Express slots version 4.0, 5.0
  • Intel® Turbo Boost Max Technology 3.0 frequency: 5.4 GHz
  • Processor package size 45 x 37.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.