• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i9 12900KF 16 x 3.2 GHz 16-Core OEM processor PC base: Intel® 1700 241 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of threads: 24 threads
  • 7 nm manufacturing process
  • Temperature specifications 100 °C.
  • PCI Express Release 5.0
  • Number of PCI Express lanes : 20
  • Architecture features: Enhanced SpeedStep technology, Hyper-Threading Technology, Execute Disable Bit support, Intel Virtualization Technology, Intel 64 Technology, Streaming SIMD Extensions 4.1, Streaming SIMD Extensions 4.2, Intel AES New Instructions (AES-NI), Thermal Monitoring Technologies, Intel Virtualization Technology for Directed I/O (VT-d), Idle States, Intel VT-x with Extended Page Tables (EPT), Intel Secure Key, Intel Advanced Vector Extensions 2 (AVX2.0), Intel OS Guard, Intel Turbo Boost Max Technology 3.0, Intel Speed Shift Technology, Intel Optane Memory Supported, Mode-based Execute Control (MBE), Intel Volume Management Device (VMD), Intel Boot Guard, Intel Deep Learning Boost (DL Boost), Intel Control-Flow Enforcement Technology, Intel Gaussian and Neural Accelerator 3.0, Intel Thread Director, 64-bit instruction set
Product type

OEM processor

Intel® 1700

CPU series

Intel® Core™ i9

Processor/type

12900KF

CPU type

16-Core

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

16 x

CPU speed

3.2 GHz

CPU turbo clock speed (max.)

5.2 GHz

No. of processor E cores

8

CPU efficiency core base clock speed

2.4 GHz

CPU efficiency core boost clock

3.9 GHz

No. of processor P cores

8

CPU performance core base clock speed

3.2 GHz

CPU performance core boost clock

5.1 GHz

Power consumption (max.)

241 W

Level 2 cache

14 MB

Level 3 cache

30 MB

CPU clock rate

16 x 3.2 GHz / max. 5.2 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489911 Intel® Core™ i9 12900KF 16 x 3.2 GHz 16-Core OEM processor PC base: Intel® 1700 241 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.