• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i9 i9-12900K 16 x 3.2 GHz 16-Core WOF processor PC base: Intel® 1700 241 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

WOF processor

Intel® 1700

CPU series

Intel® Core™ i9

Processor/type

i9-12900K

CPU type

16-Core

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

16 x

CPU speed

3.2 GHz

CPU turbo clock speed (max.)

5.2 GHz

No. of processor E cores

8

CPU efficiency core base clock speed

2.4 GHz

CPU efficiency core boost clock

3.9 GHz

No. of processor P cores

8

CPU performance core base clock speed

3.2 GHz

CPU performance core boost clock

5.1 GHz

Power consumption (max.)

241 W

Level 2 cache

14 MB

Level 3 cache

30 MB

CPU clock rate

16 x 3.2 GHz / max. 5.2 GHz

Factory colour

Multicolour

Weight

0.083

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497563 Intel® Core™ i9 i9-12900K 16 x 3.2 GHz 16-Core WOF processor PC base: Intel® 1700 241 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.