• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i9 i9-14900F 24 x 2 GHz 24-Core Boxed processor PC base: Intel® 1700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i9

Processor/type

i9-14900F

CPU type

24-Core

Processor generation

14th Gen (Meteor Lake)

Processor cores (No.)

24 x

CPU speed

2 GHz

CPU turbo clock speed (max.)

5.8 GHz

CPU performance core base clock speed

2 GHz

CPU performance core boost clock

5.8 GHz

Level 3 cache

36 MB

CPU clock rate

24 x 2 GHz / max. 5.8 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028706 Intel® Core™ i9 i9-14900F 24 x 2 GHz 24-Core Boxed processor PC base: Intel® 1700

Description

CPU i9-14900F 24 cores 5.8GHz LGA1700 - Core i9 - 5.8 GHz

This text is machine translated.

Features

  • Processor Family: Intel® Core™ i9
  • LGA 1700 processor socket
  • Processor manufacturer: Intel
  • Memory channels: Two-channel
  • Maximum internal memory supported by processor: 192 GB
  • Memory types supported by the processor: DDR4 SDRAM, DDR5 SDRAM
  • Market Segment: Desktop
  • Terms of use: PC/client/tablet
  • PCI Express slots version 4.0, 5.0
  • Intel® Turbo Boost Max Technology 3.0 frequency: 5.6 GHz
  • Intel® thermal velocity boost frequency: 5.8 GHz
  • Processor package size 45 x 37.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.