OEM processor
Intel® 1700
Intel® Core™ i9
i9-14900K
24-Core
Raptor Lake
24 x
2.4 GHz
6 GHz
300 MHz
24 x 2.4 GHz / max. 6 GHz
No
Yes
192 GB
Not available
36 MB
yes
yes
yes
yes
yes
yes
yes
yes
1650 MHz
1
100 °C
yes
no
yes
yes
yes
yes
yes
7680 x 4320 p
32
20
5120 x 3200 p
120 Hz
60 Hz
60 Hz
yes
192 GB
89.6 GB/s
4
4096 x 2160 p
yes
236773
yes
yes
yes
yes
yes
yes
yes
6 GHz
5.8 GHz
16
8
8
yes
125 W
253 W
4.4 GHz
3.2 GHz
5.6 GHz
2
yes
yes
yes
89.6 GB/s
yes
User & Safety Instructions 3451799 Intel® Core™ i9 i9-14900K 24 x 2.4 GHz 24-Core OEM processor PC base: Intel® 1700
The necessary accessories are required to use the article as described.