• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ i9 i9-14900K 24 x 3.2 GHz 24-Core Boxed processor PC base: Intel® 1700 253 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Boxed processor

Intel® 1700

CPU series

Intel® Core™ i9

Processor/type

i9-14900K

CPU type

24-Core

Processor generation

14th Gen (Raptor Lake)

Processor cores (No.)

24 x

CPU speed

3.2 GHz

CPU turbo clock speed (max.)

6 GHz

No. of processor E cores

16

CPU efficiency core base clock speed

2.4 GHz

CPU efficiency core boost clock

4.4 GHz

No. of processor P cores

8

CPU performance core base clock speed

3.2 GHz

CPU performance core boost clock

5.6 GHz

Graphics card type

Intel UHD Graphics

Graphics card type

770

CPU speed

300 MHz

Power consumption (max.)

253 W

Level 1 cache

36 MB

Level 2 cache

32 MB

CPU clock rate

24 x 3.2 GHz / max. 6 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992751 Intel® Core™ i9 i9-14900K 24 x 3.2 GHz 24-Core Boxed processor PC base: Intel® 1700 253 W

Description

Features

  • Processor Family: Intel® Core™ i9
  • LGA 1700 processor socket
  • Processor manufacturer: Intel. Memory channels: Two-channel
  • Maximum internal memory
  • Supported by the processor: 192 GB
  • Memory types
  • Supported by the processor: DDR4 SDRAM
  • DDR5 SDRAM Intel UHD graphics 770 on-board graphics adapter model
  • On-board graphics adapter supported outputs: Embedded DisplayPort (eDP) 1.4b
  • Display port 1.4a
  • HDMI 2.1
  • On-Board graphics adapter Base frequency 300 MHz. Market Segment: Desktop
  • Terms of Use: Workstation
  • PC/Client/Tablet
  • PCI-Express-Slots version: 4.0
  • 5.0. Intel® Turbo Boost Max Technology 3.0 frequency: 5.8 GHz
  • Intel® thermal velocity boost frequency: 6 GHz
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.