• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Core™ Ultra 5 (Series 2) 225 10 x 10-Core Boxed processor PC base: #####Intel® 1851 121 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel core ultra 5 225 processor 20 MB Smart cache box

  • Intel core ultra 5 225
  • 20 MB Smart cache FCLGA1851
  • 10 64-bit number of processor cores
  • Maximum internal memory supported by the processor: 192 GB DDR5 SDRAM
  • Built-in graphics adapter Intel graphics
  • Box
  • This text is machine translated.

Technical specifications

  • Intel core ultra (2 series)
  • Intel Core Ultra 5 processor family
  • FCLGA1851 processor socket
  • Built-in graphics card model: Intel graphics
  • Start date: Q1'25
  • Status
  • Buffer memory L2: 22528 KB
  • Graphic output: DP2.1 UHBR20, HDM2.1 FRL 12GHz, eDP1.4b
Product type

Boxed processor

#####Intel® 1851

CPU series

Intel® Core™ Ultra 5 (Series 2)

Processor/type

225

CPU type

10-Core

Processor generation

Arrow Lake

Processor cores (No.)

10 x

CPU turbo clock speed (max.)

4.9 GHz

No. of processor E cores

4

CPU efficiency core base clock speed

2.7 GHz

CPU efficiency core boost clock

4.4 GHz

No. of processor P cores

6

CPU performance core base clock speed

3.3 GHz

CPU performance core boost clock

4.9 GHz

Graphics card type

Intel® Graphics

CPU speed

300 MHz

Power consumption (max.)

121 W

Factory colour

Multicolour

Dedicated graphics card

No

Onboard graphics card

Yes

RAM / Max. upgrade

192 GB

RAM type

DDR5 RAM

Onboard graphics card (version)

Not available

Weight

0.444

CPU cache

20 MB

UKCA

yes

Intel® Quick Sync Video Technology

yes

Intel® AES New Instructions (Intel® AES-NI)

yes

Enhanced Intel SpeedStep Technology

yes

Execute Disable Bit

yes

Idle States

yes

Thermal Monitoring Technologies

yes

Intel Trusted Execution Technology

yes

On-board graphics card dynamic frequency (max)

1800 MHz

Intel VT-x with Extended Page Tables (EPT)

yes

Embedded options available

yes

Intel® Secure Key

yes

Intel 64

yes

Intel® OS Guard

yes

Intel Virtualization Technology for Directed I/O (VT-d)

yes

Maximum number of PCI Express lanes

24

On-board graphics card refresh rate at maximum resolution (eDP - Integrated Flat Panel)

60 Hz

On-board graphics card refresh rate at maximum resolution (DisplayPort)

60 Hz

On-board graphics card refresh rate at maximum resolution (HDMI)

60 Hz

Intel Virtualization Technology (VT-x)

yes

Maximum internal memory supported by processor

192 GB

Number of displays supported (on-board graphics)

4

#####Box

yes

Processor ARK ID

241070

Intel® Speed Shift Technology

yes

Maximum operating temperature

105 °C

Intel® Boot Guard

yes

Mode-based Execute Control (MBE)

yes

Intel® Deep Learning Boost (Intel® DL Boost) on CPU

yes

Intel® Volume Management Device (VMD)

yes

Intel® Control-flow Enforcement Technology (CET)

yes

Intel® Thunderbolt 4

yes

Efficient cores

4

Performance cores

6

Maximum number of DMI lanes

8

Intel® Thread Director

yes

Processor base power

65 W

Maximum turbo power

121 W

Efficient-core base frequency

2.7 GHz

Efficient-core boost frequency

4.4 GHz

Performance-core base frequency

3.3 GHz

Performance-core boost frequency

4.9 GHz

Intel® Standard Manageability (ISM)

yes

Xe-cores

2

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

23 TOPs

NPU performance up to

13 TOPs

Intel® Deep Learning Boost (Intel® DL Boost) on GPU

yes

GPU performance up to

4 TOPs

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374326 Intel® Core™ Ultra 5 (Series 2) 225 10 x 10-Core Boxed processor PC base: #####Intel® 1851 121 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.