• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel Embedded microcontroller CM8067702868115

Product type
Embedded microcontroller
Type
CM8067702868115
Manufacturer
Intel
RoHS-compliant
Yes
Processor generation
7th Gen (Kaby Lake)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Embedded Processor

Our service for you

Technical specifications

  • Microarchitecture: Kabylake S
  • Segment: Desktop
  • Threads: 4
  • Embedded: Yes
  • Base Power (TDP): 35 W
Type

CM8067702868115

Product type

Embedded microcontroller

Manufacturer

Intel

RoHS-compliant

Yes

Processor generation

7th Gen (Kaby Lake)

CPU turbo clock speed (max.)

3.3 GHz

CPU speed

2.7 GHz

Intel® 1151

CPU cache

6 MB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639421 Intel Embedded microcontroller CM8067702868115

Description

Core I5-7500T ;7. Gen. (Kabylake S) Quad Core Processor LGA1151

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.