• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Intel® Xeon Bronze 3508U 8 x 2.1 GHz Octa Core OEM processor PC base: #####Intel® LGA 4677 125 W PK8071305554500

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel Xeon Bronze 3508U processor 2.1 GHz 22.5 MB

  • Intel® Xeon Bronze 3508U 2.1 GHz
  • 22.5 MB FCLGA4677
  • Number of processor cores: 8 64-bit 125 W.
  • Maximum internal memory supported by processor: 4 TB
  • This text is machine translated.

Technical specifications

  • Processor generation:Intel Xeon scalable 5th Gen
  • FCLGA4677 processor socket
  • Built-in graphics card model: Not available
  • Start date: Q4'23
  • Status
  • Maintenance Status: Baseline Servicing
Product type

OEM processor

#####Intel® LGA 4677

CPU series

Intel® Xeon Bronze

Processor/type

3508U

CPU type

Octa Core

Processor generation

Sapphire Rapids

Processor cores (No.)

8 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

2.2 GHz

Graphics card type

NA

Power consumption (max.)

125 W

Level 3 cache

22.5 MB

CPU clock rate

8 x 2.1 GHz / max. 2.2 GHz

Dedicated graphics card

No

Onboard graphics card

No

CPU performance core base clock speed

2.1 GHz

RAM / Max. upgrade

4 TB

Onboard graphics card (version)

Not available

CPU cache

22.5 MB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324759 Intel® Xeon Bronze 3508U 8 x 2.1 GHz Octa Core OEM processor PC base: #####Intel® LGA 4677 125 W PK8071305554500

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.