• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Xeon Gold 5416S 16 x 2.0 GHz 16-Core OEM processor PC base: Intel® 4677 150 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel Xeon gold 5416S processor 2 GHz 30 MB

  • Intel Xeon gold 5416S, Intel® Xeon® gold, FCLGA4677, Intel, 5416S, 2 GHz, 64-bit

Technical specifications

Product type

OEM processor

Intel® 4677

CPU series

Intel® Xeon Gold

Processor/type

5416S

CPU type

16-Core

Processor cores (No.)

16 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

4.0 GHz

No. of processor P cores

16

CPU performance core base clock speed

2.0 GHz

Power consumption (max.)

150 W

Level 3 cache

30 MB

CPU clock rate

16 x 2.0 GHz / max. 4.0 GHz

UKCA

yes

Description

With support for the highest memory speeds, storage capacity and advanced four-socket scalability, the Intel Xeon Gold processor series delivers significant performance improvements, advanced reliability, and hardware-enhanced memory. Optimized for demanding standard data centers, multi-cloud computing, and network and storage workloads. The Intel Xeon Gold processor series offers improved performance with affordable advanced reliability and hardware-enhanced security.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.