• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Intel® Xeon Gold 6134 8 x 3.2 GHz Octa Core OEM processor PC base: Intel® 3647 130 W CD 8067303330302

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

OEM processor

Intel® 3647

CPU series

Intel® Xeon Gold

Processor/type

6134

CPU type

Octa Core

Processor generation

6th Gen (Skylake)

Processor cores (No.)

8 x

CPU speed

3.2 GHz

CPU turbo clock speed (max.)

3.7 GHz

Power consumption (max.)

130 W

Level 3 cache

24.75 MB

CPU clock rate

8 x 3.2 GHz / max. 3.7 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1834527 Intel® Xeon Gold 6134 8 x 3.2 GHz Octa Core OEM processor PC base: Intel® 3647 130 W CD 8067303330302

Description

Intel, Xeon 6134. Intel® Xeon® Processor Family: Gold, Processor Frequency: 3.20 GHz, Processor Socket: LGA 3647. Memory channels, from the processor supports: hexa, maximum internal memory, from the processor supports: 768GB, Memory Types, from the processor supports DDR4 SDRAM. Thermal Design Power (TDP): 130 W. supported command sets: AVX, AVX 2.0, AVX-512, sse4.2, scalability: S4S, Market Segment: SRV. Prozessor-Paketgro Size: 76.0 x 56.5

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.