• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel® Xeon® W w3-2423 6 x 2.1 GHz Hexa Core OEM processor PC base: Intel® 4677 144 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel Xeon v3-2423 Processor 2.1 GHz 15 MB Smart Cache

  • Intel Xeon w3-2423, Intel® Xeon® W, FCLGA4677, Intel, w3-2423, 2.1 GHz, 64-bit

Technical specifications

Product type

OEM processor

Intel® 4677

CPU series

Intel® Xeon® W

Processor/type

w3-2423

CPU type

Hexa Core

Processor cores (No.)

6 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

4.2 GHz

No. of processor P cores

6

CPU performance core base clock speed

2.1 GHz

Power consumption (max.)

144 W

Level 3 cache

15 MB

CPU clock rate

6 x 2.1 GHz / max. 4.2 GHz

UKCA

not relevant

Description

Intel Xeon W processors deliver optimized performance to meet the needs of professionals in the standard workstation. Hardware-enhanced workload performance, security and reliability for the growing demands of professional workstations and readiness for Professional Quality VR design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.