• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Intel® Xeon® W w3-2435 8 x 3.1 GHz Octa Core OEM processor PC base: Intel® 4677 198 W PK8071305128700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel Xeon v3-2435 Processor 3.1 GHz 22.5 MB Smart Cache

  • Intel Xeon w3-2435, Intel® Xeon® W, FCLGA4677, Intel, w3-2435, 3.1 GHz, 64-bit

Technical specifications

Product type

OEM processor

Intel® 4677

CPU series

Intel® Xeon® W

Processor/type

w3-2435

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

3.1 GHz

CPU turbo clock speed (max.)

4.5 GHz

Power consumption (max.)

198 W

Level 3 cache

22.5 MB

CPU clock rate

8 x 3.1 GHz / max. 4.5 GHz

Screen size diagonal (inches)

24 inch

UKCA

yes

Description

Intel Xeon W processors deliver optimized performance to meet the needs of professionals in the standard workstation. Hardware-enhanced workload performance, security and reliability for the growing demands of professional workstations and readiness for Professional Quality VR design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.