• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Intel® Xeon® W w5-2445 10 x 3.1 GHz Deca Core OEM processor PC base: Intel® 4677 210 W PK8071305127400

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel Xeon w5-2445 Processor 3.1 GHz 26.25 MB Smart Cache

  • Intel Xeon w5-2445, Intel® Xeon® W, FCLGA4677, Intel, w5-2445, 3.1 GHz, 64-bit

Technical specifications

Product type

OEM processor

Intel® 4677

CPU series

Intel® Xeon® W

Processor/type

w5-2445

CPU type

Deca Core

Processor cores (No.)

10 x

CPU speed

3.1 GHz

CPU turbo clock speed (max.)

4.6 GHz

Power consumption (max.)

210 W

Level 3 cache

26.25 MB

CPU clock rate

10 x 3.1 GHz / max. 4.6 GHz

Cable length

0 cm

Screen size diagonal (inches)

24 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Description

Intel Xeon W processors deliver optimized performance to meet the needs of professionals in the standard workstation. Hardware-enhanced workload performance, security and reliability for the growing demands of professional workstations and readiness for Professional Quality VR design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.