SFP+ module, HP / HPE-compatible, 10GBASE-SR (LC) Multimode with favorable premium performance
The small form factor pluggable (SFP) transceiver from Intellinet network solutions offers an excellent price-performance ratio. The metal housing reduces electromagnetic interference and guarantees a long life.
10G connectivity
This module is the right choice when connecting two buildings at 10 GbE speed via single-mode fiber. The 10 Gbps connection has a range of up to 10 km.
Compact format for tightly plugged glass fiber connections
The mini GBIC (Gigabit Interface Converter) form factor provides a minimum of space requirement. This makes it Ideal for environments with many fiber optic connections at the same time.
Compatible with HP / HPE
Compatibility is critical to your network - due to proper compliance, you can use this transceiver with Hewlett Packard Enterprise switches and routers. It will send the appropriate manufacturer part numbers J9151A / J9151D / JD94A / JD94B to your HPE devices.
Hot-pluggable
You do not need to turn off your LAN switch to install or disconnect the transceiver. It makes adjustments to your network comfortable and simple.
Digital Diagnostics Monitoring (DDM)
This SFP module supports digital diagnostic monitoring (DDM) functions, also known as Digital Optical Monitoring (DOM). Allows you to monitor parameters of the SFP in real time, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.
This text is machine translated.