28-port Gigabit Ethernet Layer 2+ managed switch with four 10G uplinks - smart and secure edge connectivity, Ideal for networks in small and medium-sized companies
This 24 + 4 Layer 3 Lite Gigabit Switch contains 24 powerful 10/100/1000 Mbps Ethernet ports and four 10G SFP+ ports. The Web/SNMP management offers remote control for flexible network management via "in-band" SNMP management or a web browser. It can also be used as a trunked switch for a 40G connection to other switches.
Flexible network management
The Intellinet network solutions 28-port web-managed gigabit Ethernet switch is easy to operate and manage. The extensive feature list includes ACL management, QoS settings, port mirroring, integrated IP connection tools, logging, MAC filtering, RADIUS authentication, port aggregation, and detailed port rate configuration options.
10 Gigabit Ethernet (IEEE 802.3ae)
Equipped with four 10G SFP+ slots, this switch is the ideal solution for cost-conscious companies that are planning with 10G Ethernet. With 10G technology becoming increasingly popular in business, the need to upgrade more bandwidth is more urgent than ever - even in smaller networks. No matter whether you want to connect servers, NAS or NVRs with 10 Gbit/s or simply want to connect to another gigabit switch without having to use LACP-technologies - 10G offers the solution. If you are not ready for 10G, you can easily use standard 1G SFP modules until you upgrade.
Self-healing network with enhanced reliability and stability – Intellinet powered device monitor (PDM)
This Power over Ethernet switch is equipped with powered device monitoring, a "self-healing" PoE-function. This PoE watchdog performs a PD-Alive test for all connected PDs and automatically resets unresponsive devices, such as PoE cameras, by interrupting power supply and then restoring. The PDM function is particularly useful in applications where the connected devices are decisive for the network, as in industry and surveillance scenarios. Another advantage of PD Alive functionality is that calls to tech support and costly on-site visits by service technicians can often be avoided because the functional restart can often bring the non-responsive device back online).
This text is machine translated.