
Highlights & Details
Intellinet 19" 8-way socket strip, protective contact, 3 m power cable
- Power input: left side
- Mounting: Front
- With only 1 HE compact and space saving
- Plug type: IEC 60884
Technical specifications
- Product type
Server rack cabinet power strip
- Features
Aluminium rail
Fixed
with switch
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Socket type
PG socket
- Outlets
8
- Voltage (max.)
250 V
- Dim
(L x W x H) 400 cm x 483 mm x 44 mm
- Amperage
16 A
- Cable length
3.00 m
- Material
Aluminium
Plastic
- Content
1 pc(s)
- Factory colour
Aluminium (polished)
Black
- Width
483 mm
- Height
44 mm
- Depth
44 mm
- Length
400 cm
- Weight
1.00
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1544124 Intellinet 713986 19 inch Server rack cabinet power strip 1 U PG socket Aluminium rail, Fixed, with switch Suitable for
Description
This high-quality Intellinet socket strip made out of sturdy aluminum can be mounted horizontally in 19" cabinets and wall distributors.
This text is machine translated.
This text is machine translated.
Features
- Control functions: Power Switch
- Protection functions: Overload Protection
- Color & Material: black aluminum
- Relative Humidity: 10 - 90%.












