
Highlights & Details
Intellinet 10" 4-way socket strip, earthing contact
- 10" rack mount
- Mounting: Back
- Plug type: IEC 60884
- Control functions: no
- Protection functions: no surge protection
- Relative Humidity: 10 - 90%
Technical specifications
- Product type
Server rack cabinet power strip
- Features
incl. 4 steel brackets for 10" cabinets
- Suitable for server rack cabinet (inch)
10 inch
- Rack unit
1 U
- Socket type
PG socket
- Outlets
4
- Voltage (max.)
250 V
- Amperage
15 A
- Cable length
1.80 m
- Material
Aluminium
- Factory colour
Aluminium
Black
- Width
254 mm
- Height
44 mm
- Length
44 mm
- Compatible with (details)
1337014
1337013
- Weight
0.56
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1484582 Intellinet 714020 10 inch Server rack cabinet power strip incl. 4 steel brackets for 10" cabinets Aluminium , Black
Datasheet 1484582 Intellinet 714020 10 inch Server rack cabinet power strip incl. 4 steel brackets for 10" cabinets Aluminium , Black
User & Safety Instructions
User & Safety Instructions 1484582 Intellinet 714020 10 inch Server rack cabinet power strip incl. 4 steel brackets for 10" cabinets Aluminium , Black
Description
This text is machine translated.
Features
- 1U rack mount
- Plug type: IEC 60884
- Number of sockets: 4
- Cable specification: Standard Power Cable, 1.8 m
- Nominal current: 250 V
- Output power: 15A


