Next-Gen 2.5 Gbit desktop 5-port PoE switch - supports 10/100/1000/2500 Mbit/s and Power over Ethernet 802.3at
The 8-port 2.5G Ethernet unmanaged PoE+ switch from Intellinet network solutions delivers data and power to PoE-compatible devices via network cable. Equipped with eight multi-Gigabit Ethernet PoE+ copper ports, this switch provides power supply for WLAN access points, VoIP phones and more for data transfer at up to 2500 Mbit/s.
2.5G capability opens bottleneck - Ideal for bandwidth-intensive Wi-Fi 6 IEEE 802.11ax access points and more
Since the introduction of Wi-Fi 6 (but already the predecessor Wi-Fi 5 / 802.11ac), "regular" Gigabit Ethernet ports have come up against their bandwidth limits when it comes to connection to high-speed WLAN networks. The support of 2.5GBASE-T can provide access points faster and better, as can other network devices in their enterprise network.
High-Power PoE+ with output power up to 30 Watt
This switch supports the IEEE 802.3at protocol that enables up to 30 W output current per port. IEEE802.3af or IEEE802.3at-compliant devices connected to the switch do not require an additional power supply, WAS saves time and money for electrical installations. In addition, power supplies and separate power cables become unnecessary, which provide for an unattractive cable mess especially in case of terminal installations at ceilings and walls. Every combination of PoE and non-PoE devices is supported; the PoE protection function against short circuit, overload and overvoltage protects your network equipment.
This text is machine translated.