Power over 10-port Ethernet switch – 8 x RJ45 plus 2 x RJ45 uplinks, high power PoE+, PD Alive
The 8-port Gigabit Ethernet PoE+ by Intellinet network solutions transfers data and power to PoE-compatible devices via standard Cat5e or Cat6 network cable. Equipped with 8 Gigabit Ethernet ports, this switch supplies WLAN access points, bridges, VoIP telephones and IP cameras with up to 1,000 Mbit/s as well as a PoE power budget of 120 W.
Power over Ethernet 802.3at
This switch supports the IEEE 802.3at protocol and up to 30 watt output power per port. Connected IEEE802.3af or IEEE802.3at-compliant devices do not need an additional power supply, which means they do not have much time and cost for cabling. Fewer power cables and power supplies thus provide for a reduced, tidy appearance at ceilings and walls. Every combination of PoE and non-PoE devices is supported and your devices are reliably protected against short circuit, overload and voltage thanks to the protection features. For devices that are not 802.3at/af-compliant (older WLAN access points or network cameras) we recommend using a PoE/PoE+ splitter from Intellinet network solutions.
Eliminate bottlenecks with 26 Gigabit ports
The eight auto-sensing RJ45 gigabit Ethernet ports (10/100/1000 Mbit/s) offer ample power for your PCs, servers and other network devices.In addition there are two Gigabit uplinks which increase the available total bandwidth to up to 20 Gbit/s.
Self-healing network with more reliability and stability - Intellinet powered device monitor (PDM)
This PoE-switch possesses a "self-healing" PoE-function called "Powered Device Monitoring". This PoE watchdog checks all connected devices for their functionality with a so-called "PD Alive Check" and resets devices, such as PoE surveillance cameras, automatically by interrupting the power supply and then switching it on again. The PDM function is particularly useful in industrial or security environments where the connected network devices are essential. The added value of the PD Alive feature is the avoidance of unnecessary calls to tech support and expensive on-site service technicians. The functional restart is often sufficient to bring the unresponsive device back online.
This text is machine translated.