
Highlights & Details
INTELLINET Gigabit Ultra PoE injector, 95W port. IEEE 802.3bt/at/af
- Save time and money by providing data and power via existing network cables.
- Total PoE power budget of 95 watts
- Compatible with IEEE 802.3bt (Ultra-PoE), IEEE 802.3at and IEEE 802.3af
Technical specifications
- Media support: 10BASE-T Cat5 UTP / STP RJ45, 8-pin - 100Base-TX Cat5 UTP / STP RJ45, 8-pin - 1000Base-T Cat5e UTP / STP RJ45, 8-pin
- Ports: 1x RJ45 10/100/1000 Mbps connector + 1x RJ45 10/100/1000 Mbps data and power output connector
- PoE pin assignment: Pin 1: DC (-) - pin 2: DC (-) - pin 3: DC (+) - pin 4: DC (+) - pin 5: DC (+) - pin 6: DC (+) - pin 7: DC (-) - pin 8: DC (-)
- Certifications: CE, RoHS, FCC Class A.
- Power, data and PoE LEDs
- Product type
PoE injector
- PoE
IEEE 802.3bt
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Width
100 mm
- Height
40 mm
- Length
190 mm
- Factory colour
Multicolour
- Weight
870 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189103 Intellinet Gigabit Ultra PoE-Injektor 1 x 95 Watt-Port Kunststoffgehäuse PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3b
User & Safety Instructions
User & Safety Instructions 2189103 Intellinet Gigabit Ultra PoE-Injektor 1 x 95 Watt-Port Kunststoffgehäuse PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3b
Description
IEEE 802.3bt compatible
The Intellinet network solutions Gigabit Ultra PoE Injector offers up to 95 W using all four pairs of twisted-pair network cables to support IoT applications such as lighting, sensors and building automation. Nurse call systems require 30 to 50 watts of power. Point-of-sale card readers & printers require up to 60 watts. Lighting fixtures and controls require 40 to 50 watts. Some motorized IP cameras require more than 70 watts. The IEEE 802.3bt Ultra PoE standard is an excellent solution to power these critical systems. Since many new IEEE 802.3bt operated devices come on the market, you are prepared with an Intellinet Network Solutions Gigabit Ultra PoE Injector.
Full compatibility with existing IEEE 802.3af/at PoE operated devices
The Intellinet Network Solutions Gigabit Ultra PoE Injector helps you to connect your IEEE 802.3af/at-compliant products to a non-PoE LAN switch port. The injector can be used to connect a wireless access point, IP phone, network camera, or any IEEE 802.3af/at-powered device (PD) to a switch.
Reduced cabling costs
It is no longer necessary to operate AC power lines for your wireless access point, network camera, or IP phone. Simply connect the PoE Injector to the LAN switch port and use the existing network cable connection to supply both DC and transmission data.
Protected equipment
Once DC power is connected to your networked devices via the network cable connection, the Intellinet Network Solutions PoE Injector ensures that your products are protected from power problems such as short circuits (Short GRND), power surges and high voltages.
This text is machine translated.
Features
- Short-circuit, overload and high-voltage protection
- Supports all IEEE 802.3bt, IEEE 802.3at and IEEE 802.3af compliant PoE devices (Wireless LAN Access Points and Bridges, VoIP[Voice over Internet Protocol] phones, IP surveillance cameras).
- Spacer: Up to 100 m (328 ft.)
- Internal power supply
- Fanless design, ideal for low-noise operation
- Wall mounting option
Scope of delivery
- Gigabit Ultra PoE injector
- Power Cables
- User manual.
What kind of PoE Network Components are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







