• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Intenso USB Stick Twist Line 16GB USB 3.2 Gen 1x1 anthrazit USB stick 16 GB Anthracite 3539470

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Twist Line USB stick 16 GB USB Type-A / USB Type-C 3.2 Gen 1 (3.1 1st Gen 1) anthracite

  • 16 GB USB Type-A / USB Type-C 3.2 2nd Gen 1 (3.1 1st Gen 1)
  • Reading speed: 70 MB/s
  • Form factor: Cap
  • Anthracite
  • Aluminium
  • 1 pieces(s)

Technical specifications

  • USB type-A/USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Cap
Product type

USB stick

Memory capacity

16 GB

Reading

70 MBps

Factory colour

Anthracite

Weight

9 g

Dim

(W x H x D) 63 x 8 x 18 mm

Width

63 mm

Height

8 mm

Depth

18 mm

Material (details)

Aluminium

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3864468 Intenso Intenso USB Stick Twist Line 16GB USB 3.2 Gen 1x1 anthrazit USB stick 16 GB Anthracite 3539470

User & Safety Instructions

User & Safety Instructions 3864468 Intenso Intenso USB Stick Twist Line 16GB USB 3.2 Gen 1x1 anthrazit USB stick 16 GB Anthracite 3539470

Warranty Terms

Warranty Terms 3864468 Intenso Intenso USB Stick Twist Line 16GB USB 3.2 Gen 1x1 anthrazit USB stick 16 GB Anthracite 3539470

Description


Twice the transmission better.
Your USB stick with dual interface.

Two connections: USB-A and USB-C. The perfect data bridge between smartphones, tablets, computers, laptops and TVs. The powerful Intenso stick Twist Line achieves transfer rates of up to 70 MB/s thanks to USB 3.2 Gen 1×1 interface Transfer your documents, music, photos and other important files in no time between your USB stick and compatible smartphones or tablets that support USB on the go (OTG) – very easily and without the need for an additional APP. The compact Twist Line USB stick in aluminum casing is available in various capacities up to 512 GB.

This text is machine translated.

Features

  • OTG (on-the-go)
  • Super Speed USB 3.2 1st Gen (5 Gbps, USB-C and USB-A) interface
  • Max. Data transfer rate: Up to 70 MB/s.

Scope of delivery

  • USB stick with USB-C and USB-A in a compact aluminum casing

System requirements

  • Microsoft Windows 8/8.1/10/11,
    Mac OS 10.x and above

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.