• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso S10000 Power bank 10000 mAh Power Delivery 3.0 LiPo USB C® Grey

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Technology

LiPo

Length

113 mm

Width

72 mm

Connector

USB C®

Height

17 mm

Factory colour

Grey

Wireless charging

No

Charging method

Power Delivery 3.0

Dim

(L x W x H) 113 x 72 x 17 mm

Connector type

USB-C® port

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3.0 A

USB-C voltage input (max.)

12 V

USB-C current input (max.)

3.0 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595891 Intenso S10000 Power bank 10000 mAh Power Delivery 3.0 LiPo USB C® Grey

User & Safety Instructions

User & Safety Instructions 3595891 Intenso S10000 Power bank 10000 mAh Power Delivery 3.0 LiPo USB C® Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)